PETG175SR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETG175SR1

DigiKey Part Number
4370-PETG175SR1-ND
Manufacturer
Manufacturer Product Number
PETG175SR1
Description
ESUN PETG (1.75MM,1000G)SOLID RE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3D Printing Filament Red (Solid Red) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Red (Solid Red)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
52.2Mpa
Flex Strength
58.1Mpa
Density
1.27g/cm³
Operating Temperature
230°C ~ 250°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.136.03000kr.136.03
10kr.120.63400kr.1,206.34
25kr.115.01880kr.2,875.47
50kr.110.94380kr.5,547.19
100kr.107.01650kr.10,701.65
250kr.102.03796kr.25,509.49
500kr.98.42726kr.49,213.63
Manufacturers Standard Package
Unit Price without VAT:kr.136.03000
Unit Price with VAT:kr.170.03750