


VCC-83664 | |
|---|---|
DigiKey Part Number | RPC2147-ND |
Manufacturer | |
Manufacturer Product Number | VCC-83664 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.665" (16.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-83664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.665" (16.89mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 2.520" (64.00mm) | |
Width | 0.200" (5.08mm) | |
Height | - | |
Panel Hole Size | 0.161" (4.09mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #6 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.58000 | kr.6.58 |
| 10 | kr.5.60500 | kr.56.05 |
| 25 | kr.5.25040 | kr.131.26 |
| 50 | kr.5.00000 | kr.250.00 |
| 100 | kr.4.76070 | kr.476.07 |
| 250 | kr.4.46264 | kr.1,115.66 |
| 500 | kr.4.24938 | kr.2,124.69 |
| 1.000 | kr.4.04641 | kr.4,046.41 |
| 3.000 | kr.3.74461 | kr.11,233.83 |
| Unit Price without VAT: | kr.6.58000 |
|---|---|
| Unit Price with VAT: | kr.8.22500 |


