
KN5C20005SA--21 | |
|---|---|
DigiKey Part Number | 145-KN5C20005SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C20005SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C20005SA--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.250" (57.15mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.9.95620 | kr.3,484.67 |
| Unit Price without VAT: | kr.9.95620 |
|---|---|
| Unit Price with VAT: | kr.12.44525 |

