
183030870409 | |
|---|---|
DigiKey Part Number | 145-183030870409-ND |
Manufacturer | |
Manufacturer Product Number | 183030870409 |
Description | PEEK SOCKET HEAD SCREW M3 X 8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | M3 Round Head Cap Screw Hex Drive Polyetheretherketone (PEEK) |
Datasheet | Datasheet |
Category | Thread Size M3 |
Manufacturer Essentra Components | Head Diameter 0.217" (5.51mm) |
Packaging Bulk | Head Height 0.118" (3.00mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Cap Screw | Length - Overall 0.433" (11.00mm) |
Screw Head Type Round Head | Material Polyetheretherketone (PEEK) |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.22000 | kr.41.22 |
| 5 | kr.35.34400 | kr.176.72 |
| 10 | kr.33.24900 | kr.332.49 |
| 25 | kr.30.82960 | kr.770.74 |
| 50 | kr.29.22200 | kr.1,461.10 |
| 100 | kr.27.78350 | kr.2,778.35 |
| 250 | kr.26.11048 | kr.6,527.62 |
| 500 | kr.24.99670 | kr.12,498.35 |
| 1.000 | kr.23.99814 | kr.23,998.14 |
| Unit Price without VAT: | kr.41.22000 |
|---|---|
| Unit Price with VAT: | kr.51.52500 |


