
06M120175WN | |
|---|---|
DigiKey Part Number | RPC8728-ND |
Manufacturer | |
Manufacturer Product Number | 06M120175WN |
Description | NUT 44.70MM NYLON M12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M12x1.75 Nut 1.760" (44.70mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 06M120175WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | M12x1.75 | |
Width | 1.760" (44.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 5 | kr.2.28400 | kr.11.42 |
| 10 | kr.2.11600 | kr.21.16 |
| 25 | kr.1.92480 | kr.48.12 |
| 50 | kr.1.79820 | kr.89.91 |
| 100 | kr.1.68600 | kr.168.60 |
| 250 | kr.1.55576 | kr.388.94 |
| 500 | kr.1.46944 | kr.734.72 |
| 1.000 | kr.1.39217 | kr.1,392.17 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |


