010256W012PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010632W062PC

DigiKey Part Number
RPC7900-ND
Manufacturer
Manufacturer Product Number
010632W062PC
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
010632W062PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
0.263" (6.68mm)
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.809" (20.55mm)
Material
Polycarbonate
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
5kr.2.97000kr.14.85
10kr.2.75200kr.27.52
25kr.2.51120kr.62.78
50kr.2.34880kr.117.44
100kr.2.20540kr.220.54
250kr.2.03852kr.509.63
500kr.1.92806kr.964.03
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500