Parametric Equivalent
Parametric Equivalent

XG-2102CA 156.2578125M-PGPAL3 | |
|---|---|
DigiKey Part Number | 114-XG-2102CA156.2578125M-PGPAL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 156.2578125M-PGPAL3 |
Description | XTAL OSC SO 156.2578125MHZ LVPCL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.2578125 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG-2102CA 156.2578125M-PGPAB | EPSON | 0 | XG-2102CA156.2578125M-PGPAB-ND | kr.51.83250 | Parametric Equivalent |
| XG-2102CA 156.2578125M-PGPAL0 | EPSON | 0 | 114-XG-2102CA156.2578125M-PGPAL0TR-ND | kr.19.95147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.45736 | kr.11,114.34 |
| Unit Price without VAT: | kr.44.45736 |
|---|---|
| Unit Price with VAT: | kr.55.57170 |


