Parametric Equivalent

TG5032CFN 10.0000M-CAGNDAB | |
|---|---|
DigiKey Part Number | 114-TG5032CFN10.0000M-CAGNDAB-ND |
Manufacturer | |
Manufacturer Product Number | TG5032CFN 10.0000M-CAGNDAB |
Description | XTAL OSC TCXO 10.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 5mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.065" (1.65mm) |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032CFN 10.0000M-CAGNDA0 | EPSON | 0 | 114-TG5032CFN10.0000M-CAGNDA0TR-ND | kr.48.02550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.125.29700 | kr.1,252.97 |
| Unit Price without VAT: | kr.125.29700 |
|---|---|
| Unit Price with VAT: | kr.156.62125 |



