
TG2520CEN 25.0000M-KFGNNAB | |
|---|---|
DigiKey Part Number | 114-TG2520CEN25.0000M-KFGNNAB-ND |
Manufacturer | |
Manufacturer Product Number | TG2520CEN 25.0000M-KFGNNAB |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Bulk | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.035" (0.90mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.31.73420 | kr.1,586.71 |
| Unit Price without VAT: | kr.31.73420 |
|---|---|
| Unit Price with VAT: | kr.39.66775 |

