
SG5032VAN 100.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032VAN100.000000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG5032VAN100.000000M-KEGA0CT-ND - Cut Tape (CT) 114-SG5032VAN100.000000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 100.000000M-KEGA0 |
Description | XTAL OSC XO 100.000000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.14000 | kr.19.14 |
| 10 | kr.16.62700 | kr.166.27 |
| 25 | kr.15.72360 | kr.393.09 |
| 50 | kr.15.07460 | kr.753.73 |
| 100 | kr.14.45060 | kr.1,445.06 |
| 250 | kr.13.66656 | kr.3,416.64 |
| 500 | kr.13.41504 | kr.6,707.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.16608 | kr.11,166.08 |
| 2.000 | kr.10.70570 | kr.21,411.40 |
| 3.000 | kr.10.44533 | kr.31,335.99 |
| 5.000 | kr.10.12669 | kr.50,633.45 |
| Unit Price without VAT: | kr.19.14000 |
|---|---|
| Unit Price with VAT: | kr.23.92500 |


