
SG-8018CE 50.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE50.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CE50.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CE50.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 50.0000M-TJHPA3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.24500 | kr.62.45 |
| 25 | kr.5.90640 | kr.147.66 |
| 50 | kr.5.66160 | kr.283.08 |
| 100 | kr.5.42700 | kr.542.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.13212 | kr.1,283.03 |
| 500 | kr.4.91984 | kr.2,459.92 |
| 750 | kr.4.79980 | kr.3,599.85 |
| 1.250 | kr.4.65275 | kr.5,815.94 |
| 1.750 | kr.4.55842 | kr.7,977.23 |
| 2.500 | kr.4.46054 | kr.11,151.35 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |







