SG-8018CE 33.0000M-TJHPA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.39038
Datasheet
33 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CE 33.0000M-TJHPA0

DigiKey Part Number
114-SG-8018CE33.0000M-TJHPA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CE 33.0000M-TJHPA0
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CE 33.0000M-TJHPA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CE 33.0000M-TJHSA0EPSON0SG-8018CE33.0000M-TJHSA0-NDkr.5.39038Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.74599kr.3,745.99
Manufacturers Standard Package
Unit Price without VAT:kr.3.74599
Unit Price with VAT:kr.4.68249