SG-8018CE 25.0000M-TJHSB3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.10.14300
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.9.66030
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.07408
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.9.66030
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.12.99904

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.12.88040
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CE 25.0000M-TJHSB3

DigiKey Part Number
114-SG-8018CE25.0000M-TJHSB3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CE 25.0000M-TJHSB3
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CE 25.0000M-TJHSA3EPSON0114-SG-8018CE25.0000M-TJHSA3TR-NDkr.10.14300Parametric Equivalent
SG-8018CE 25.0000M-TJHSABEPSON0114-SG-8018CE25.0000M-TJHSAB-NDkr.9.66030Parametric Equivalent
SG-8018CE 25.0000M-TJHSB0EPSON0114-SG-8018CE25.0000M-TJHSB0TR-NDkr.4.07408Parametric Equivalent
SG-8018CE 25.0000M-TJHSBBEPSON0114-SG-8018CE25.0000M-TJHSBB-NDkr.9.66030Parametric Equivalent
SG3225CAN 25.0000M-TJHA3EPSON0114-SG3225CAN25.0000M-TJHA3TR-NDkr.12.99904Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.13568kr.2,283.92
Manufacturers Standard Package
Unit Price without VAT:kr.9.13568
Unit Price with VAT:kr.11.41960