
FA-20H 40.0000MF15Z-AC3 | |
---|---|
DigiKey Part Number | SER3632TR-ND - Tape & Reel (TR) SER3632CT-ND - Cut Tape (CT) SER3632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF15Z-AC3 |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.38000 | kr.8.38 |
10 | kr.7.27000 | kr.72.70 |
25 | kr.6.87600 | kr.171.90 |
50 | kr.6.59200 | kr.329.60 |
100 | kr.6.31870 | kr.631.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.5.97556 | kr.1,493.89 |
500 | kr.5.72852 | kr.2,864.26 |
750 | kr.5.58873 | kr.4,191.55 |
1.250 | kr.5.41758 | kr.6,771.98 |
1.750 | kr.5.30776 | kr.9,288.58 |
2.500 | kr.5.19386 | kr.12,984.65 |
3.000 | kr.5.13655 | kr.15,409.65 |
6.000 | kr.4.92463 | kr.29,547.78 |
6.250 | kr.4.91243 | kr.30,702.69 |
Unit Price without VAT: | kr.8.38000 |
---|---|
Unit Price with VAT: | kr.10.47500 |