Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-128 38.4000MF12CC-AG | |
|---|---|
DigiKey Part Number | FA-12838.4000MF12CC-AG-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 38.4000MF12CC-AG |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 38.4000MF12CC-AG Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±12ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 38.4000MF12CC-AG0 | EPSON | 0 | FA-12838.4000MF12CC-AG0-ND | kr.1.94663 | Parametric Equivalent |
| FA-128 38.4000MF12CC-AG3 | EPSON | 0 | FA-12838.4000MF12CC-AG3-ND | kr.5.11004 | Parametric Equivalent |
| FA-128 38.4000MF12CC-AG5 | EPSON | 0 | 114-FA-12838.4000MF12CC-AG5TR-ND | kr.1.82497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.11000 | kr.511.00 |
| Unit Price without VAT: | kr.5.11000 |
|---|---|
| Unit Price with VAT: | kr.6.38750 |


