FA-128 27.0000MD30X-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.74306
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.63016
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 47.000
Unit Price: kr.6.97400
Datasheet
27 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.0000MD30X-K

DigiKey Part Number
114-FA-12827.0000MD30X-K-ND
Manufacturer
Manufacturer Product Number
FA-128 27.0000MD30X-K
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
27 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 27.0000MD30X-K0EPSON0114-FA-12827.0000MD30X-K0TR-NDkr.1.74306Parametric Equivalent
FA-128 27.0000MD30X-K5EPSON0114-FA-12827.0000MD30X-K5TR-NDkr.1.63016Parametric Equivalent
SX1B27.000F1010F30Shenzhen SCTF Electronics47.0005852-SX1B27.000F1010F30TR-NDkr.6.97400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.11000kr.511.00
Unit Price without VAT:kr.5.11000
Unit Price with VAT:kr.6.38750