EG-2121CA 300.0000M-PGPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.102.94575
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.61.34900
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.61775
Datasheet
300 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 300.0000M-PGPAB

DigiKey Part Number
EG-2121CA300.0000M-PGPAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 300.0000M-PGPAB
Description
XTAL OSC SO 300.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 300.0000M-PGPAL0EPSON0114-EG-2121CA300.0000M-PGPAL0TR-NDkr.102.94575Parametric Equivalent
EG-2121CA 300.0000M-PGPNBEPSON0EG-2121CA300.0000M-PGPNB-NDkr.61.34900Parametric Equivalent
EG-2121CA 300.0000M-PGPNL0EPSON0114-EG-2121CA300.0000M-PGPNL0TR-NDkr.44.61775Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.134.45200kr.1,344.52
Unit Price without VAT:kr.134.45200
Unit Price with VAT:kr.168.06500