


EG-2102CB 133.0000M-PGPAL3 | |
|---|---|
DigiKey Part Number | SER4057TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2102CB 133.0000M-PGPAL3 |
Description | XTAL OSC SO 133.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 133 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 2mA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.66.69780 | kr.16,674.45 |
| Unit Price without VAT: | kr.66.69780 |
|---|---|
| Unit Price with VAT: | kr.83.37225 |

