205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0131K101

DigiKey Part Number
495-4379-ND
Manufacturer
Manufacturer Product Number
B72210S0131K101
Description
VARISTOR 205V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0131K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
19J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
205 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.785
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.63500kr.16.35
25kr.1.45640kr.36.41
100kr.1.25760kr.125.76
250kr.1.16356kr.290.89
750kr.1.07833kr.808.75
1.500kr.1.03658kr.1,554.87
3.000kr.1.00220kr.3,006.60
5.250kr.0.97895kr.5,139.49
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250