240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0151K093

DigiKey Part Number
495-1466-2-ND - Tape & Reel (TR)
495-1466-1-ND - Cut Tape (CT)
495-1466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0151K093
Description
VARISTOR 240V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
11J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
170 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
216 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.69000kr.7.69
10kr.5.53800kr.55.38
25kr.5.00480kr.125.12
100kr.4.41910kr.441.91
250kr.4.14008kr.1,035.02
500kr.3.97190kr.1,985.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.61646kr.3,616.46
2.000kr.3.57653kr.7,153.06
Manufacturers Standard Package
Unit Price without VAT:kr.7.69000
Unit Price with VAT:kr.9.61250