470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0301K551

DigiKey Part Number
495-6539-2-ND - Tape & Reel (TR)
495-6539-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0301K551
Description
VARISTOR 470V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
8 kA
Series
Energy
173J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
780 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.32400kr.43.24
25kr.3.89800kr.97.45
100kr.3.42740kr.342.74
250kr.3.20248kr.800.62
500kr.3.06716kr.1,533.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64898kr.2,648.98
2.000kr.2.56675kr.5,133.50
3.000kr.2.52556kr.7,576.68
5.000kr.2.47992kr.12,399.60
7.000kr.2.45327kr.17,172.89
10.000kr.2.42762kr.24,276.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500