B41695A5228Q7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 515
Unit Price: kr.52.80000
Datasheet
B41695A5228Q7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41695A5228Q7

DigiKey Part Number
495-3724-ND
Manufacturer
Manufacturer Product Number
B41695A5228Q7
Description
CAP ALUM 2200UF 25V AXIAL TH
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 110mOhm @ 100Hz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.5 A @ 10 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes