4700 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C8472K189

DigiKey Part Number
495-4969-2-ND - Tape & Reel (TR)
495-4969-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C8472K189
Description
CAP FILM 4700PF 10% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C8472K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
400V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
50kr.1.52160kr.76.08
100kr.1.36560kr.136.56
500kr.1.10252kr.551.26
1.000kr.1.02131kr.1,021.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88031kr.1,760.62
4.000kr.0.82959kr.3,318.36
6.000kr.0.80418kr.4,825.08
10.000kr.0.77602kr.7,760.20
14.000kr.0.75956kr.10,633.84
20.000kr.0.74372kr.14,874.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500