B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0682K289

DigiKey Part Number
495-4906-1-ND - Cut Tape (CT)
495-4906-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0682K289
Description
CAP FILM 6800PF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0682K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.06900kr.10.69
50kr.0.77560kr.38.78
100kr.0.68610kr.68.61
500kr.0.53542kr.267.71
1.000kr.0.48890kr.488.90
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.0.40724kr.1,303.17
6.400kr.0.38108kr.2,438.91
9.600kr.0.36797kr.3,532.51
16.000kr.0.35346kr.5,655.36
22.400kr.0.34497kr.7,727.33
32.000kr.0.33681kr.10,777.92
38.400kr.0.33294kr.12,784.90
76.800kr.0.31992kr.24,569.86
80.000kr.0.31923kr.25,538.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750