0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0333K189

DigiKey Part Number
495-4992-2-ND - Tape & Reel (TR)
495-4992-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0333K189
Description
CAP FILM 0.033UF 10% 63VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0333K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79120kr.39.56
100kr.0.69990kr.69.99
500kr.0.54626kr.273.13
1.000kr.0.49883kr.498.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800kr.0.40902kr.1,145.26
5.600kr.0.38211kr.2,139.82
8.400kr.0.36863kr.3,096.49
14.000kr.0.35371kr.4,951.94
19.600kr.0.34498kr.6,761.61
28.000kr.0.33659kr.9,424.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000