0.18 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0184J289

DigiKey Part Number
495-4859-1-ND - Cut Tape (CT)
495-4859-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0184J289
Description
CAP FILM 0.18UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0184J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
63V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49600kr.14.96
50kr.1.10560kr.55.28
100kr.0.98520kr.98.52
500kr.0.78210kr.391.05
1.000kr.0.71953kr.719.53
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.0.58889kr.1,884.45
6.400kr.0.55466kr.3,549.82
9.600kr.0.53753kr.5,160.29
16.000kr.0.51853kr.8,296.48
22.400kr.0.50743kr.11,366.43
32.000kr.0.49675kr.15,896.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750