
ERUC23-2R2K | |
|---|---|
DigiKey Part Number | 495-ERUC23-2R2KTR-ND - Tape & Reel (TR) 495-ERUC23-2R2KCT-ND - Cut Tape (CT) 495-ERUC23-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERUC23-2R2K |
Description | SMT FLAT WIRE COUPLED INDUCTOR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series 4.1 µH Inductance - Connected in Parallel 1.25mOhm DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERUC23-2R2K Models |
Category | Current Saturation - Series 35.5 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 1.25mOhm |
Series | DC Resistance (DCR) - Series 1.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 4.1 µH | Package / Case Nonstandard, 4 Lead |
Tolerance ±10% | Size / Dimension 1.055" L x 0.543" W (26.80mm x 13.80mm) |
Current Saturation - Parallel 71 A | Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.43000 | kr.57.43 |
| 10 | kr.47.21600 | kr.472.16 |
| 25 | kr.43.68280 | kr.1,092.07 |
| 50 | kr.41.19060 | kr.2,059.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.33.95933 | kr.5,093.90 |
| 300 | kr.32.54763 | kr.9,764.29 |
| Unit Price without VAT: | kr.57.43000 |
|---|---|
| Unit Price with VAT: | kr.71.78750 |


