
B82496C3221J008 | |
|---|---|
DigiKey Part Number | B82496C3221J008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82496C3221J008 |
Description | FIXED IND 220NH 110MA 7 OHM SMD |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 110 mA 7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 4 @ 25.2MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |

