
B59339A1201P020 | |
|---|---|
DigiKey Part Number | B59339A1201P020-ND |
Manufacturer | |
Manufacturer Product Number | B59339A1201P020 |
Description | SENSOR PTC 200OHM 25% |
Customer Reference | |
Detailed Description | PTC Thermistor 200 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 25°C | 200 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - |

