
B32642H6154J000 | |
|---|---|
DigiKey Part Number | 495-B32642H6154J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H6154J000 |
Description | 0.15UF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.27200 | kr.72.72 |
| 50 | kr.5.84920 | kr.292.46 |
| 300 | kr.4.86933 | kr.1,460.80 |
| 600 | kr.4.60432 | kr.2,762.59 |
| 1.200 | kr.4.38623 | kr.5,263.48 |
| 2.700 | kr.4.17951 | kr.11,284.68 |
| 5.100 | kr.4.04719 | kr.20,640.67 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

