B32523Q3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q3335K000

DigiKey Part Number
495-B32523Q3335K000-ND
Manufacturer
Manufacturer Product Number
B32523Q3335K000
Description
CAP FILM 3.3UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q3335K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.64000kr.86.40
50kr.7.00680kr.350.34
100kr.6.50240kr.650.24
510kr.5.64229kr.2,877.57
1.020kr.5.38002kr.5,487.62
2.550kr.5.10301kr.13,012.68
5.100kr.4.93596kr.25,173.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500