
TUF4AAPE | |
|---|---|
DigiKey Part Number | N519-ND |
Manufacturer | |
Manufacturer Product Number | TUF4AAPE |
Description | FLASHLIGHT LED 150LM AA(4) |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 250 Lumens AA (Requires 4) 8.86" (225.0mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Energizer Battery Company | Lamp Output 250 Lumens |
Series | Features Impact Resistant, Shatterproof Lens, Weatherproof |
Packaging Bulk | Battery Cell Size AA (Requires 4) |
Part Status Obsolete | Length 8.86" (225.0mm) |
Type Standard | Material - Body Plastic, Rubber, Steel |

