
RLN22-8M2B | |
|---|---|
DigiKey Part Number | 4614-RLN22-8M2B-ND |
Manufacturer | |
Manufacturer Product Number | RLN22-8M2B |
Description | ISOLATING AMPLIFIER NAMUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier NAMUR DIN Rail |
Datasheet | Datasheet |
Category | Isolation 3750V |
Manufacturer Endress+Hauser | Features Alarm Relay |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Isolation Amplifier | Termination Style Spring Terminal |
Input Type NAMUR | Operating Temperature -40°C ~ 60°C |
Output Type Current, Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,144.38000 | kr.1,144.38 |
| Unit Price without VAT: | kr.1,144.38000 |
|---|---|
| Unit Price with VAT: | kr.1,430.47500 |

