
C6061A.41.01 | |
|---|---|
DigiKey Part Number | C6061AB-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6061A.41.01 |
Description | MULTI-PAIR 6COND 20AWG BLACK 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 350 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.28000 | kr.393.28 |
| 2 | kr.374.33500 | kr.748.67 |
| 3 | kr.363.62667 | kr.1,090.88 |
| 5 | kr.350.51600 | kr.1,752.58 |
| 7 | kr.342.09857 | kr.2,394.69 |
| 10 | kr.333.35700 | kr.3,333.57 |
| Unit Price without VAT: | kr.393.28000 |
|---|---|
| Unit Price with VAT: | kr.491.60000 |

