Interval Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 16A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-181J/UNI-ZN

DigiKey Part Number
5132-CRM-181J/UNI-ZN-ND
Manufacturer
Manufacturer Product Number
CRM-181J/UNI-ZN
Description
DIN INTERVAL ON 1X16A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Interval Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 16A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPDT (1 Form C)
Manufacturer
ELKO EP North America
Delay Time
0.1 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Packaging
Box
Voltage - Supply
12 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Interval
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.310.41000kr.310.41
10kr.279.36600kr.2,793.66
25kr.263.84560kr.6,596.14
50kr.251.43040kr.12,571.52
100kr.239.01290kr.23,901.29
250kr.232.83652kr.58,209.13
Manufacturers Standard Package
Unit Price without VAT:kr.310.41000
Unit Price with VAT:kr.388.01250