
519-014-000-405 | |
|---|---|
DigiKey Part Number | 151-519-014-000-405-ND |
Manufacturer | |
Manufacturer Product Number | 519-014-000-405 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-014-000-405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Gray | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.122.01480 | kr.3,050.37 |
| Unit Price without VAT: | kr.122.01480 |
|---|---|
| Unit Price with VAT: | kr.152.51850 |

