


802-036-656-201 | |
|---|---|
DigiKey Part Number | 151-802-036-656-201-ND |
Manufacturer | |
Manufacturer Product Number | 802-036-656-201 |
Description | 802 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 802-036-656-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 18 | Color Black |
Number of Positions 36 | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.58.14254 | kr.29,071.27 |
| Unit Price without VAT: | kr.58.14254 |
|---|---|
| Unit Price with VAT: | kr.72.67818 |

