26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
802-026-399-205
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

802-026-399-205

DigiKey Part Number
151-802-026-399-205-ND
Manufacturer
Manufacturer Product Number
802-026-399-205
Description
302 SERIES (.05" (1.27MM) CONTAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
802-026-399-205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Features
Board Guide
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions/Bay/Row
13
Contact Type
Cantilever
Number of Positions
26
Color
Black
Card Thickness
0.051" ~ 0.071" (1.30mm ~ 1.80mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.35.83241kr.35,832.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.83241
Unit Price with VAT:kr.44.79051