
630-M25-240-WN1 | |
|---|---|
DigiKey Part Number | 151-630-M25-240-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 630-M25-240-WN1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-M25-240-WN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.34000 | kr.33.34 |
| 10 | kr.28.34600 | kr.283.46 |
| 25 | kr.26.56760 | kr.664.19 |
| 50 | kr.25.29800 | kr.1,264.90 |
| 100 | kr.24.08960 | kr.2,408.96 |
| 250 | kr.22.58124 | kr.5,645.31 |
| 500 | kr.21.50388 | kr.10,751.94 |
| 1.000 | kr.20.47814 | kr.20,478.14 |
| 2.500 | kr.19.19754 | kr.47,993.85 |
| Unit Price without VAT: | kr.33.34000 |
|---|---|
| Unit Price with VAT: | kr.41.67500 |

