
630-27W2640-5NA | |
|---|---|
DigiKey Part Number | 151-630-27W2640-5NA-ND |
Manufacturer | |
Manufacturer Product Number | 630-27W2640-5NA |
Description | CONN D-SUB RCPT 27POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 (25 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-27W2640-5NA Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) - 27W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.186.48476 | kr.46,621.19 |
| Unit Price without VAT: | kr.186.48476 |
|---|---|
| Unit Price with VAT: | kr.233.10595 |

