
628-M25-221-WN1 | |
|---|---|
DigiKey Part Number | 151-628-M25-221-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 628-M25-221-WN1 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.58000 | kr.32.58 |
| 10 | kr.27.66700 | kr.276.67 |
| 25 | kr.25.93280 | kr.648.32 |
| 50 | kr.24.69380 | kr.1,234.69 |
| 100 | kr.23.51420 | kr.2,351.42 |
| 250 | kr.22.04212 | kr.5,510.53 |
| 500 | kr.20.99034 | kr.10,495.17 |
| 1.000 | kr.19.98912 | kr.19,989.12 |
| 2.500 | kr.18.73915 | kr.46,847.88 |
| Unit Price without VAT: | kr.32.58000 |
|---|---|
| Unit Price with VAT: | kr.40.72500 |

