20 Connector Plug, Hermaphroditic Contacts Panel Mount Gray Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-020-501-302

DigiKey Part Number
151-516-020-501-302-ND
Manufacturer
Manufacturer Product Number
516-020-501-302
Description
516 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Connector Plug, Hermaphroditic Contacts Panel Mount Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-020-501-302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
EDAC Inc.
Number of Columns
10
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Jackscrew, Guide Pin
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Plug, Hermaphroditic Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Connector Style
Rack and Panel
Color
Gray
Number of Positions
20
Current Rating (Amps)
8.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.155.73080kr.3,893.27
Manufacturers Standard Package
Unit Price without VAT:kr.155.73080
Unit Price with VAT:kr.194.66350