
ECS-51-20-5P-TR | |
|---|---|
DigiKey Part Number | XC673TR-ND - Tape & Reel (TR) XC673CT-ND - Cut Tape (CT) XC673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-51-20-5P-TR |
Description | CRYSTAL 5.0688MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 5.0688 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-51-20-5P-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5.0688 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-51-20-5PX-TR | ECS Inc. | 0 | ECS-51-20-5PX-TR-ND | kr.2.77457 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.3.93600 | kr.39.36 |
| 25 | kr.3.72040 | kr.93.01 |
| 50 | kr.3.56660 | kr.178.33 |
| 100 | kr.3.41850 | kr.341.85 |
| 250 | kr.3.23296 | kr.808.24 |
| 500 | kr.3.09910 | kr.1,549.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.97091 | kr.2,970.91 |
| 2.000 | kr.2.84809 | kr.5,696.18 |
| 3.000 | kr.2.77863 | kr.8,335.89 |
| 5.000 | kr.2.69355 | kr.13,467.75 |
| 7.000 | kr.2.63895 | kr.18,472.65 |
| 10.000 | kr.2.58231 | kr.25,823.10 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

