50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-500-BN-T-TR

DigiKey Part Number
50-ECS-3953M-500-BN-T-TR-ND - Tape & Reel (TR)
50-ECS-3953M-500-BN-T-TRCT-ND - Cut Tape (CT)
50-ECS-3953M-500-BN-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-500-BN-T-TR
Description
XTAL OSC XO 50MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3953M-500-BN-TRECS Inc.21.327XC342CT-NDkr.10.33000Parametric Equivalent
LFSPXO019987IQD Frequency Products8.4201923-LFSPXO019987CT-NDkr.11.35000Parametric Equivalent
In-Stock: 437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.99300kr.69.93
25kr.6.61640kr.165.41
50kr.6.34260kr.317.13
100kr.6.07940kr.607.94
250kr.5.74936kr.1,437.34
500kr.5.51162kr.2,755.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.28382kr.5,283.82
2.000kr.5.06550kr.10,131.00
3.000kr.4.94209kr.14,826.27
5.000kr.4.79095kr.23,954.75
7.000kr.4.69397kr.32,857.79
10.000kr.4.59336kr.45,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250