
ECS-320-8-37B-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-CWN-TR |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.85707 | Geyer Electronic America, Inc. | 3.000 | 4983-12.85707CT-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.32000 | kr.23.20 |
| 25 | kr.2.19600 | kr.54.90 |
| 50 | kr.2.10480 | kr.105.24 |
| 100 | kr.2.01740 | kr.201.74 |
| 250 | kr.1.90808 | kr.477.02 |
| 500 | kr.1.82910 | kr.914.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75339 | kr.1,753.39 |
| 2.000 | kr.1.68083 | kr.3,361.66 |
| 3.000 | kr.1.63982 | kr.4,919.46 |
| 5.000 | kr.1.58956 | kr.7,947.80 |
| 7.000 | kr.1.55732 | kr.10,901.24 |
| 10.000 | kr.1.52386 | kr.15,238.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

