ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-374-8-48-CKY-TR

DigiKey Part Number
XC2363TR-ND - Tape & Reel (TR)
XC2363CT-ND - Cut Tape (CT)
XC2363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-374-8-48-CKY-TR
Description
CRYSTAL 37.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-374-8-48-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.7.46200kr.74.62
25kr.7.05800kr.176.45
50kr.6.76480kr.338.24
100kr.6.48510kr.648.51
250kr.6.13272kr.1,533.18
500kr.5.87904kr.2,939.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.63603kr.5,636.03
2.000kr.5.40323kr.10,806.46
3.000kr.4.62784kr.13,883.52
5.000kr.4.60887kr.23,044.35
7.000kr.4.59745kr.32,182.15
10.000kr.4.58628kr.45,862.80
12.000kr.4.58087kr.54,970.44
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500