New at DigiKey
27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-8-37B2-CTN-TR

DigiKey Part Number
50-ECS-271.2-8-37B2-CTN-TR-ND - Tape & Reel (TR)
50-ECS-271.2-8-37B2-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-271.2-8-37B2-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-8-37B2-CTN-TR
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.56600kr.15.66
25kr.1.48120kr.37.03
50kr.1.42020kr.71.01
100kr.1.36180kr.136.18
250kr.1.28780kr.321.95
500kr.1.23440kr.617.20
1.000kr.1.18330kr.1,183.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10667kr.3,320.01
6.000kr.1.06089kr.6,365.34
9.000kr.1.03500kr.9,315.00
15.000kr.1.00328kr.15,049.20
21.000kr.0.98294kr.20,641.74
30.000kr.0.96182kr.28,854.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500