


ECS-2520MV-250-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-250-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-250-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-250-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-250-CM-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-250-CM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.6.79000 | kr.67.90 |
| 25 | kr.6.42040 | kr.160.51 |
| 50 | kr.6.15560 | kr.307.78 |
| 100 | kr.5.90140 | kr.590.14 |
| 250 | kr.5.58056 | kr.1,395.14 |
| 500 | kr.5.34988 | kr.2,674.94 |
| 1.000 | kr.5.12870 | kr.5,128.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.36382 | kr.13,091.46 |
| 6.000 | kr.4.00000 | kr.24,000.00 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

