24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-12-33Q-JES-TR

DigiKey Part Number
XC2150TR-ND - Tape & Reel (TR)
XC2150CT-ND - Cut Tape (CT)
XC2150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-12-33Q-JES-TR
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-12-33Q-JES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.52700kr.45.27
25kr.4.28320kr.107.08
50kr.4.10700kr.205.35
100kr.3.93650kr.393.65
250kr.3.72284kr.930.71
500kr.3.56878kr.1,784.39
1.000kr.3.42113kr.3,421.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.19971kr.9,599.13
6.000kr.3.06756kr.18,405.36
9.000kr.2.99283kr.26,935.47
15.000kr.2.90134kr.43,520.10
21.000kr.2.84263kr.59,695.23
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000