
ECS-221-18-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-221-18-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-221-18-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-221-18-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-18-30-GM-TR |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-18-30-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.4.01900 | kr.40.19 |
| 25 | kr.3.79920 | kr.94.98 |
| 50 | kr.3.64280 | kr.182.14 |
| 100 | kr.3.49180 | kr.349.18 |
| 250 | kr.3.30216 | kr.825.54 |
| 500 | kr.3.16544 | kr.1,582.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.33664 | kr.3,336.64 |
| 2.000 | kr.3.10624 | kr.6,212.48 |
| 3.000 | kr.3.05107 | kr.9,153.21 |
| 5.000 | kr.2.99452 | kr.14,972.60 |
| 7.000 | kr.2.98641 | kr.20,904.87 |
| 10.000 | kr.2.97845 | kr.29,784.50 |
| 12.000 | kr.2.96548 | kr.35,585.76 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

